Print Page
Product Information
ManufacturerTUK
Manufacturer Part NoPXSPDY5#100
Order Code2918486
Product RangeSpeedy
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSpeedy
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Each plug allows twisted pair wires to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
- By pulling the cores into the plug, twists can easily be maintained up to the contacts, enabling fully rated category performance
- Perfect solution for rapid termination
- Suitable for termination with solid or stranded UTP cables
- Faults and failures minimised
- Simple one piece design
- Less cable scrap and wastage
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Contacts
8Contacts
LAN Category
Cat5e
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
Speedy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17