Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 88.770 |
Product Information
Product Overview
APM-FREQ-APO is an APM frequency meter. It is designed to measure frequency and speed to an accuracy of 0.5% via DC pulses from a sensor, supporting a wide range of inputs between 2-400Hz. Additionally, it has 20-point non-linear scaling for precise readings from non-linear sensors. Users can customize settings through the APM configuration software, including range, scale, alarms, and other parameters. The two outputs can be set as digital (open collector) or analogue (4-20mA) for seamless communication with other systems. For a simple yet powerful remote monitoring solution, the APM Frequency Meter can be paired with Trumeter’s APM IoT Gateway and Trumeter Cloud platform for secure online monitoring, data recording, email notifications, and optional SMS alerts. The positive display mode is ideal for bright environments, featuring black figures on a colour-changing background.
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
Technical Specifications
4
2Hz to 400Hz
68mm
12V
-10°C
APM-FREQ Series
Frequency
12mm
68mm
24V
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate