Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 15.590 |
| 5+ | CHF 14.420 |
| 10+ | CHF 13.250 |
| 25+ | CHF 12.420 |
| 50+ | CHF 11.840 |
| 100+ | CHF 11.270 |
| 250+ | CHF 10.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP018-002
Order Code2578572
Technical Datasheet
Connector to ConnectorIEC 320 C14 to IEC 320 C15
Cable Length - Metric610mm
Current Rating15A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial2ft
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C15
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14234