You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TMS320C5515AZCHA12
DSP, FIXED-PT, 16BIT, 120MHZ, NFBGA-196
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TMS320C5515AZCHA12
- Order Code:
- 3008504
- Product Range
- TMS320C55x
Product Range Selector (TMS320C55x)
See all from this product rangeProduct Overview
- Low-power S/W programmable phase-locked loop (PLL) clock generator
- Four core isolated power supply domains
- LCD Bridge with asynchronous interface
- Tightly-coupled FFT hardware accelerator
- 10-bit 4-input successive approximation (SAR) ADC
- Real-time clock (RTC) with crystal input with separate clock domain and power supply
- Two multimedia card/secure digital (MMC/SD) interfaces
- Universal asynchronous receiver/transmitter (UART)
- Serial-port interface (SPI) with four chip-selects
- Four inter-IC sound (I²S Bus™) for data transport
- Three internal data/operand read buses and two internal data/operand write buses
- High-performance, low-power, TMS320C55x™ fixed-point digital signal processor
- Green product and no Sb/Br
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed Point
- :
- 16 bit
- :
- 120MHz
- :
- NFBGA
- :
- 196Pins
- :
- -
- :
- I2C, I2S, SPI, UART, USB
- :
- 320KB
- :
- 1Cores
- :
- 128KB
- :
- 1.24V
- :
- 1.43V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- TMS320C55x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
8 In stock Need more?
8 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 105 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF11.61 | |
10+ | CHF10.13 | |
25+ | CHF9.70 | |
50+ | CHF9.22 | |
100+ | CHF8.74 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.