Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.984 |
10+ | CHF 0.957 |
50+ | CHF 0.931 |
100+ | CHF 0.903 |
250+ | CHF 0.876 |
500+ | CHF 0.849 |
1000+ | CHF 0.822 |
2500+ | CHF 0.795 |
Product Information
Product Overview
The SN74CBTD3384PW is a 10-bit FET Bus Switch with level shifting. It provides ten bits of high-speed TTL-compatible bus switching. The low ON-state resistance of the switches allows connections to be made without adding propagation delay. A diode to VCC is integrated on the die to allow for level shifting between 5V inputs and 3.3V outputs. It is organized as two 5-bit switches with separate OE\ inputs. When OE\ is low, the switch is on and port A is connected to port B. When OE\ is high, the switch is open and the high-impedance state exists between the two ports.
- 5Ω Switch connection between two ports
- TTL-compatible Input levels
- Designed to be used in level-shifting applications
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
10Channels
FET Bus Switch with Level Shifting
24Pins
TSSOP
5.5V
85°C
MSL 1 - Unlimited
64mA
TTL
TSSOP
4.5V
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate