You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF-HDT-DVBB-N2

Overmolded Transponder, Based on Tag-it HF-I Plus Die, 13.56 Mhz, Coin

Date/Lot Code
TEXAS INSTRUMENTS RF-HDT-DVBB-N2
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RF-HDT-DVBB-N2
Order Code:
3009766
Technical Datasheet:
RF-HDT-DVBB-N2   Datasheet
See all Technical Docs

Product Overview

RF-HDT-DVBB-N2 is a 13.56-MHz encapsulated plus transponder. It is compliant with ISO/IEC 15693 and ISO/IEC 18000-3 global open standards. This product offers a user accessible memory of 2048 bits, organised in 64 blocks and an extensive command set. Designed for harsh environments, such as garment tracking in laundries. Each transponder has a 64-bit factory programmed Read Only Number. Also laser engraved on the transponder housing. Prior to delivery, transponders undergo complete functional and parametric testing to provide the high quality that customers have come to expect from TI.
  • ISO/IEC 15693-2,-3, ISO/IEC 18000-3 compliant
  • 13.56-MHz operating frequency
  • 2048-bit user memory in 64 × 32-bit blocks
  • User and factory lock per block
  • Application family identifier (AFI)
  • Data storage format identifier (DSFID)
  • Combined inventory read block

Applications

System Monitoring, Security, Automation & Process Control, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Encased / Moulded

:
13.56MHz

:
2Kbit


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Each

1,472 In stock Need more?

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF3.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF3.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF2.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ CHF2.73
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ CHF2.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ CHF2.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --