You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPT101P

Photodiode, Amplified, 14 kHz, 650 nm, DIP-8

Date/Lot Code
TEXAS INSTRUMENTS OPT101P
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPT101P
Order Code:
3125004
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPT101P is a 8-pin Monolithic Photodiode with on-chip trans-impedance amplifier. The integrated combination of photodiode and trans-impedance amplifier on a single chip eliminates the problems commonly encountered in discrete designs, such as leakage current errors, noise pick-up and gain peaking as a result of stray capacitance. Output voltage increases linearly with light intensity. The amplifier is designed for single or dual power supply operation. The 0.09 x 0.09" (2.29 x 2.29mm) photodiode operates in the photoconductive mode for excellent linearity and low dark current. The OPT101P operates from 2.7 to 36V supplies and 120µA quiescent current.
  • 2.7 to 36V Single Supply
  • 0.090 x 0.090" Photodiode Size
  • 1MΩ Internal Feedback Resistor
  • 0.45A/W (650nm) High Responsivity
  • 14kHz Bandwidth
  • 120µA Low Quiescent Current

Applications

Medical, Sensing & Instrumentation, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Pins

:
DIP

:
650nm

:
865mV/µW/cm²

:
-25°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

678 In stock Need more?

Standard lead time for this product is 40 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF8.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ CHF8.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ CHF7.31
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF6.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ CHF5.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ CHF4.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ CHF4.78
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --