Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.727 |
10+ | CHF 0.716 |
50+ | CHF 0.706 |
100+ | CHF 0.696 |
250+ | CHF 0.686 |
500+ | CHF 0.676 |
1000+ | CHF 0.666 |
2500+ | CHF 0.655 |
Product Information
Product Overview
The CD4518BE is a CMOS dual BCD Up-counter consist of two identical, internally synchronous 4-stage counters. The counter stages are D-type flip-flops having interchangeable CLOCK and ENABLE lines for incrementing on either the positive-going or negative-going transition. For single-unit operation the ENABLE input is maintained high and the counter advances on each positive-going transition of the CLOCK. The counters are cleared by high levels on their RESET lines. The counter can be cascaded in the ripple mode by connecting Q4 to the enable input of the subsequent counter while the CLOCK input of the latter is held low.
- Positive- or negative-edge triggering
- Synchronous internal carry propagation
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC tentative standard #13B
Applications
Industrial
Technical Specifications
CD4518
8MHz
DIP
16Pins
18V
4518
125°C
No SVHC (27-Jun-2018)
BCD, Up
9
DIP
3V
CD4000
-55°C
CD4000 LOGIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate