You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TTR503A
Vector Network Analyser, USB, PC Based, 100kHz to 3GHz, 3 Years, TTR500, EU, SWISS, UK
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- TTR503A
- Order Code:
- 2750403
- Product Range
- TTR500
- Technical Datasheet:
- TTR503A Datasheet
Product Range Selector (TTR500)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PC Based
- :
- 100kHz to 3GHz
- :
- -
- :
- 3 Years
- :
- TTR500
- :
- EU, SWISS, UK
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Full 2-port 2-path S-parameter measurement (S11, S21, S12, S22) in a variety of formats
- Complete vector network analysis capability with Tektronix VectorVu-PC software
- Built-in bias tee accessible on both ports to bias active devices
- Application programming interface (API) for Microsoft Windows environment and LabView driver
- Robust SCPI command interface to optimize code migration
- Touchstone file support (import/export) for use with electronic design automation simulation tools
- Offline simulation mode for analysis of S-parameter files when disconnected from the instrument
- Output power of -50dBm to +7dBm, < 0.008dB RMS trace noise
- Dimension is length 11.25" x width 8.125" x depth 1.75", weight is 3.5lbs (1.59Kg)
- Integrates RF capabilities into the ASIC for higher reliability
- 13 watt power draw means no noisy fan and low energy consumption
- Patented DSP for dynamic range improvements
- 3-year standard warranty
Applications
Test & Measurement, Electrical
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each