You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PWS4323
Bench Power Supply, USB, Programmable, 1 Output, 0 V, 32 V, 0 A, 3 A
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- PWS4323
- Order Code:
- 1824791
- Product Range
- PWS4000
- Technical Datasheet:
- PWS4323 Datasheet
Product Range Selector (PWS4000)
See all from this product rangeAlternatives for PWS4323
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 32V
- :
- 0A
- :
- 3A
- :
- 96W
- :
- 99VAC
- :
- 264VAC
- :
- 3 Years
- :
- PWS4000
- :
- EU, SWISS, UK
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Wide range of power output up to 20V/5A/100W
- 0.03% basic voltage output accuracy and 0.05% basic current accuracy provide quality test data
- High output and measurement resolution, 1mV and 0.1mA, for testing low power circuits and devices
- Remote sensing to ensure the programmed voltage is applied to the load
- Dual line display shows both the programmed and actual values indicating the power status
- Repeatable test sequences of up to 80 output steps are easy to create with built-in list mode
- USB interface is standard for convenient automated control
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each