You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PWS2323
Bench Power Supply, Manual DC, Adjustable, 1 Output, 0 V, 32 V, 0 A, 3 A
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- PWS2323
- Order Code:
- 1824784
- Product Range
- PWS2000
- Technical Datasheet:
- PWS2323 Datasheet
Product Range Selector (PWS2000)
See all from this product rangeAlternatives for PWS2323
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 32V
- :
- 0A
- :
- 3A
- :
- 250VA
- :
- 99VAC
- :
- 264VAC
- :
- 3 Years
- :
- PWS2000
- :
- EU, SWISS, UK
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Wide range of power output up to 32V/3A/96W
- 0.05% basic voltage output accuracy and 0.2% basic current accuracy provide quality test data
- Linear regulation for clean power with less than 3mVp-p ripple and noise
- Store frequently used configurations in any of 20 setup memory locations
- Direct parameter entry using numeric keypad
- See the bright display at a distance, at an angle or under dim lighting conditions
Contents
Power supply, line cord, user manual, Traceable Certificate of Calibration, and documentation CD (includes user manuals and technical reference).
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each