You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX DMM4040

Bench Digital Multimeter, 4000 Series, True RMS, Auto, Manual Range, 1 kV, 10 A, 6.5 Digit

TEKTRONIX DMM4040
TEKTRONIX DMM4040
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DMM4040
Order Code:
1771902
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DMM4040   Datasheet
See all Technical Docs

Product Range Selector (DMM4000 Series)

See all from this product range

Alternatives for DMM4040

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10A

:
1kV

:
1Gohm

:
DMM4000 Series

:
10A

:
1kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

With 6.5 digit resolution, the Tektronix DMM4040 multimeters enable you to measure volts, ohms and amps with a basic V DC accuracy of up to 0.0024%. Integrated frequency, period, capacitance and temperature measurements mean you can make a wide range of measurements with one instrument. You can also monitor and record measurements over time or environmental ranges and view statistical values to see how your circuit's performance is changing. And, dedicated front-panel buttons provide fast access to frequently used functions and parameters, reducing set-up time. The DMM4040 multimeters provide the feature-rich tools and precision you need for your most demanding measurements.
  • 6.5 Digit Resolution
  • Basic VDC Accuracy of up to 0.0024%
  • Volts, Ohms, and Amps Measurements
  • True RMS (AC, AC + DC) Measurements
  • Diode and Continuity Testing, Frequency and Period Measurements
  • 2×4 Ohms 4-wire Measurement Technique
  • TrendPlot™ Paperless Data Recorder Mode
  • Measurement Statistics and Histogram Mode
  • Front and Rear 2×4 Measurement Inputs
  • USB Host Port, RS-232, LAN and GPIB Ports

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

USB to RS-232 Interface Adapter Cable and National Instrument's LabVIEW SignalExpress™ TE Limited Edition for Connecting Your Bench.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF1,669.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF1,669.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --