You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX DMM4020

Bench Digital Multimeter, 4000 Series, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

TEKTRONIX DMM4020
TEKTRONIX DMM4020
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DMM4020
Order Code:
1771901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DMM4020   Datasheet
See all Technical Docs

Product Range Selector (DMM4000 Series)

See all from this product range

Alternatives for DMM4020

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.5

:
10A

:
750V

:
0.1Gohm

:
DMM4000 Series

:
10A

:
1kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

With 5.5 digit resolution, the Tektronix DMM4020 multimeter enables you to measure volts, ohms and amps with a basic V DC accuracy of 0.015%. DC leakage current measurements and frequency measurements provide you with even more capability in the same instrument. And, dedicated front-panel buttons to access frequently used functions and to save your setups means measurements are just a button push away.
  • Basic VDC Accuracy of up to 0.015%
  • Volts, Ohms, and Amps Measurements
  • Diode and Continuity Testing
  • Frequency Measurements
  • 2×4 Ohms 4-wire Measurement Technique
  • Dedicated DC Leakage Current Measurements
  • Six Dedicated Buttons for Fast Access to Instrument Setups
  • Limit Compare Mode for Pass/Fail Testing
  • Front 2×4 Measurement Inputs
  • RS-232 on Rear Panel for Quick PC Connectivity

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

USB to RS-232 Interface Adapter Cable and National Instrument's LabVIEW SignalExpress™ TE Limited Edition for Connecting Your Bench.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

CHF1,266.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF1,266.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --