Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2100042201-000
Order Code3393996
Product RangeHK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 27.190 |
| 5+ | CHF 23.790 |
| 10+ | CHF 19.710 |
| 25+ | CHF 17.670 |
| 50+ | CHF 16.310 |
| 100+ | CHF 15.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2100042201-000
Order Code3393996
Product RangeHK
Technical Datasheet
Product RangeHK
No. of Contacts4Contacts
No. of Rows2 Row
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeScrew
Contact MaterialStainless Steel
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
HK
No. of Rows
2 Row
Rectangular Shell Size
-
Contact Termination Type
Screw
SVHC
Lead (25-Jun-2025)
No. of Contacts
4Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
Stainless Steel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11271
Product traceability