Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2020001002-000
Order Code2918897
Product RangeHD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.510 |
| 100+ | CHF 0.402 |
| 250+ | CHF 0.401 |
| 500+ | CHF 0.400 |
| 1000+ | CHF 0.324 |
| 2500+ | CHF 0.277 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 5.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2020001002-000
Order Code2918897
Product RangeHD
Technical Datasheet
Product RangeHD
Contact GenderPin
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Current Rating10A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCLead (25-Jun-2025)
Product Overview
T2020001002-000 is a 10A male crimp contact suitable for 26 to 22AWG (.14 – .37 mm²) wire size.
- Brass contact material
- Silver-plated contact
- Contact resistance of ≤5mohm
- 8mm stripping length
- Operating temperature range from -40°C to 125°C
Technical Specifications
Product Range
HD
Wire Size AWG Max
22AWG
Wire Size AWG Min
26AWG
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability