Print Page
Image is for illustrative purposes only. Please refer to product description.
9,421 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.191 |
100+ | CHF 0.140 |
500+ | CHF 0.127 |
1000+ | CHF 0.117 |
2500+ | CHF 0.0959 |
5000+ | CHF 0.094 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199298-1
Order Code2445619
No. of Contacts6Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-2199298-1 is a 6-position through-hole straight DIP Socket with pin type tin-plated phosphor bronze contacts and ladder frame construction. The DIPLOMATE DL series DIP socket has UL94V-0 black glass-filled thermoplastic housing with lead-in ramps for easy insertion and standoffs for easy board cleaning. Internal anti-over-stress walls prevent contact damage. Closed bottom design inhibits solder wicking and flux contamination and meets EIA 486, class I. Designed for automation machine.
- 250VAC Voltage rating
- 1000V RMS Dielectric withstanding voltage
- 1000MΩ Insulation resistance
- 20mΩ Maximum contact resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
6Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542