Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201612CX-220M-1
Order Code2493056
Product RangeVLS-CX-1 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.241 |
| 50+ | CHF 0.199 |
| 250+ | CHF 0.165 |
| 500+ | CHF 0.155 |
| 1000+ | CHF 0.146 |
| 2000+ | CHF 0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612CX-220M-1
Order Code2493056
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeVLS-CX-1 Series
Power Inductor Case2mm x 1.6mm x 1.2mm
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max1.32ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VLS201612CX series from TDK are wirewound high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
- Dimension of 2mm (L) x 1.6mm (W) x 1.2mm (H)
- Inductance value range from 1μH to 22μH
- Rated current available in two range of values 450mA to 2.08A (Idc1) and 570mA to 2.54A (Idc2)
- DCR value range from 0.057ohm to 1.32ohm
- ±20% inductive tolerance
- Operating temperature range from -40°C to +105°C
- Compatible with high density mounting
- Larger current and lower Rdc were achieved by optimizing the ferrite core figure
- 17mg individual weight
- Reflow soldering method
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
570mA
Saturation Current (Isat)
450mA
Power Inductor Case
2mm x 1.6mm x 1.2mm
DC Resistance Max
1.32ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability