Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10065VC-100M-D
Order Code4354285
Product RangeSPM-VT-D Series
Technical Datasheet
74 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.150 |
| 10+ | CHF 0.950 |
| 50+ | CHF 0.822 |
| 100+ | CHF 0.774 |
| 200+ | CHF 0.657 |
| 500+ | CHF 0.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VC-100M-D
Order Code4354285
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Saturation Current (Isat)17.3A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0191ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.0191ohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
8.6A
Saturation Current (Isat)
17.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
Product traceability