Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608HR47N
Order Code2860398
Product RangeMCOIL MB-H Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | CHF 0.099 |
| 6000+ | CHF 0.093 |
| 12000+ | CHF 0.092 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 297.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608HR47N
Order Code2860398
Product RangeMCOIL MB-H Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.104ohm
Self Resonant Frequency-
DC Current Rating1.4A
Inductor Case Style1.6mm x 0.8mm x 1mm
Inductor Case / Package0603 [1608 Metric]
Product RangeMCOIL MB-H Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height1mm
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case Style
1.6mm x 0.8mm x 1mm
Product Range
MCOIL MB-H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
0.104ohm
DC Current Rating
1.4A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 30%
Core Material
Metal
Product Width
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability