Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNPOWER
Manufacturer Part NoSDS-060B12
Order Code1254997
Product RangeSDS-060B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoSDS-060B12
Order Code1254997
Product RangeSDS-060B Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter MountingPanel
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width38mm
Height95mm
Depth159mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeSDS-060B Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SDS-060B12 is a 1-output DC to DC Converter with 2:1 input range. The SDS-060 series 60W DC/DC converter includes DC input active surge current limiting, built-in EMI filters and remote on/off control as well as short circuit, overload and input polarity reverse protection. Unit will shutdown if an over voltage or short-circuit condition occur and recovers automatically after fault condition has been removed.
- Soft start function, low inrush current
- Overload, overvoltage and short-circuit protection
- No minimum load requirement
- Natural cooling
- Efficiency up to 78%
- -10 to +70°C Operating temperature range
Applications
Commercial, Automotive, Security, Power Management
Warnings
An external input fuse must always be used to meet these safety requirements.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
24V
Width
38mm
Depth
159mm
Input Voltage DC Max
36V
SVHC
No SVHC (19-Jan-2021)
DC / DC Converter Type
SIP
Output Power Max
60W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Mounting
Panel
DC / DC Converter Output Type
Fixed, Adjustable
Height
95mm
Input Voltage DC Min
18V
Product Range
SDS-060B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6