Print Page
Image is for illustrative purposes only. Please refer to product description.
1,678 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.240 |
5+ | CHF 5.120 |
10+ | CHF 5.000 |
50+ | CHF 4.920 |
100+ | CHF 4.840 |
250+ | CHF 4.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW68-1200RG
Order Code1175639
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current19A
On State RMS Current30A
Thyristor Case StyleTO-218
No. of Pins3Pins
Peak Non Repetitive Surge Current400A
Holding Current Max75mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BTW68-1200RG is a 3-pin Insulated SCR for applications where power handling and power dissipation are critical. The BTW68 series SCR's internal ceramic pad provides high voltage insulation and offers superior performance in surge current handling capabilities.
- Clip assembly technology
Applications
Motor Drive & Control, Industrial, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
19A
Thyristor Case Style
TO-218
Peak Non Repetitive Surge Current
400A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
50mA
On State RMS Current
30A
No. of Pins
3Pins
Holding Current Max
75mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165