You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-10205
Coaxial Cable Type:RG6U
- Manufacturer:
- STELLAR LABS STELLAR LABS
- Manufacturer Part No:
- 24-10205
- Order Code:
- 2801893
- Technical Datasheet:
- 24-10205 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RG6U
- :
- 18AWG
- :
- 0.82mm²
- :
- 75ohm
- :
- 500ft
- :
- 152.4m
- :
- Black
- :
- PVC
- :
- Copper Coated Steel
- :
- -
- :
- 6.9mm
- :
- -
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF41.03 | |
10+ | CHF38.17 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.