You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH PRIVSCNMON21

Filter, Privacy Screen, 21.5" Monitor, Plastic

STARTECH PRIVSCNMON21
STARTECH PRIVSCNMON21
STARTECH PRIVSCNMON21
STARTECH PRIVSCNMON21
STARTECH PRIVSCNMON21
STARTECH PRIVSCNMON21
STARTECH PRIVSCNMON21
STARTECH PRIVSCNMON21
STARTECH PRIVSCNMON21
STARTECH PRIVSCNMON21
STARTECH PRIVSCNMON21
STARTECH PRIVSCNMON21
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
PRIVSCNMON21
Order Code:
3923768
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 065030886697
Technical Datasheet:
PRIVSCNMON21   Datasheet
See all Technical Docs

Product Overview

Simple and effective blackout filter that protects your 21" desktop monitor screen with a 60° viewing angle (±30° from the centre). The filter features a unique reversible design and comes with adhesive strips for fast installation & easy removal when required.
  • Reversible filter design; matt side provides glare reduction, gloss side provides increased clarity
  • Filters blue light to reduce eye strain
  • Simple installation with transparent and residue-free adhesive strips
  • Includes mounting tabs for displays with raised bezels
  • Dimensions (HxWxD): 268x476x2mm
  • 2 Year manufacturer warranty

Contents

Privacy filter, adhesive strips, mounting tabs and user guide

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
268mm

:
476mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 065030886697

Available to manufacturer lead time 5 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF115.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF115.52
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --