Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-RIC-1
Order Code1612757
Product RangeRIC Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-RIC-1
Order Code1612757
Product RangeRIC Series
Technical Datasheet
Product RangeRIC Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC115V
Relay TerminalsWire Leaded
Contact Voltage VDC28V
Coil Voltages24VAC, 24VDC, 115VAC
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
RIC Series
Contact Current
10A
Contact Voltage VAC
115V
Contact Voltage VDC
28V
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPDT
Relay Mounting
Panel Mount
Relay Terminals
Wire Leaded
Coil Voltages
24VAC, 24VDC, 115VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127006