You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ZH10BS-06-06

Vacuum, Ejector, Silencer, Body Ported, ZH Series, One-Touch, 6mm

SMC ZH10BS-06-06
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SMC SMC
Manufacturer Part No:
ZH10BS-06-06
Order Code:
3637992
Technical Datasheet:
ZH10BS-06-06   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.7MPa

:
60°C


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ZH10BS-06-06 from SMC is a standard flow capacity box style vacuum ejector with built-in silencer. Its nozzle and body is made of composite resin with 1mm nozzle diameter. This is a lightweight, point of use vacuum generator that combines design simplicity with high performance. By plugging an air supply tube in one end, vacuum is ready at the other end. This generator is smaller and lighter than the bulky vacuum lines used in central vacuum systems. A built-in exhaust silencer keeps generator noise to a minimum.
  • Maximum vacuum pressure of 88kPa
  • One touch connection
  • Body can be mounted and secured

Applications

Industrial, Automation & Process Control

No Longer Manufactured

CHF41.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF41.51
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ CHF39.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF37.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --