Print Page
19,513 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.440 |
| 10+ | CHF 1.210 |
| 25+ | CHF 1.170 |
| 50+ | CHF 1.120 |
| 100+ | CHF 1.090 |
| 500+ | CHF 1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1552AI-JE-DCC-32.768E
Order Code2850217
Product RangeSiT1552
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -5ppm
Oscillator CaseSMD, 1.5mm x 0.8mm
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom-
Product RangeSiT1552
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Product Overview
- Suitable for applications such as smart meters (AMR), health and wellness monitors, pulse-per-second (pps) timekeeping and RTC reference clock
- 32.768kHz +/-5, +/-10, +/- 20ppm
- Ultra low power: <lt/>1uA
- Vdd supply range: 1.5V to 3.63V
- Improved stability reduces system power with fewer network timekeeping updates
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 1.5mm x 0.8mm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Frequency Stability + / -
5ppm
Oscillator Output Compatibility
LVCMOS
Product Range
SiT1552
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454