You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SLWSTK6061B
Evaluation Kit, Flex Gecko Wireless Starter Kit, ERF32 SoC, 2.4GHz, 868MHz, Proprietary Wireless
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SLWSTK6061B
- Order Code:
- 2930733
Product Overview
- Modular design supports different radio boards
- EFR32FG14P233F256GM48 included devices
- Expansion header allows easy expansion
- Integrated debug and packet trace
- Packet trace supports both Ethernet and USB connections
- Coin cell holder and AA battery holder
- Supports AEM (Advanced Energy Monitor) for battery measurement and Energy Profiler
Contents
BRD4257B EFR32FG14 2400/868MHz 19dBm radio boards (2) , BRD4001A wireless starter kit mainboard (2), 868MHz antennas with SMA connector (2), AA battery holders (2), USB A to USB mini-B cables (2), BRD8010A WSTK debug adapter, EFR32 Flex Gecko get started card.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicon Laboratories
- :
- EFR32FG14P233F256GM48
- :
- Wireless Communication
- :
- System-on-Chip (SoC)
- :
- ARM
- :
- Cortex-M4
- :
- EFR32
- :
- BRD4257B EFR32FG14 Brd, BRD4001A Starter Kit Main Brd, 868MHz Antenna, Cable, BRD8010A Debug Adapter
- :
- -
Technical Documents (2)
Available to manufacturer lead time 5 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF266.55 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.