Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.660 |
10+ | CHF 3.860 |
25+ | CHF 3.600 |
50+ | CHF 3.510 |
100+ | CHF 3.430 |
250+ | CHF 3.350 |
Product Information
Product Overview
The C8051F314-GQ is a fully integrated mixed-signal system-on-a-chip 8-bit ISP Flash Microcontroller featuring high-speed pipelined 8051-compatible core performance with a 25MIPS CPU, 8kB flash with 10-bit ADC. With on-chip power-on reset, VDD monitor, watchdog timer and clock oscillator, the device is truly stand-alone system-on-a-chip solution. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- Up to 25MIPS throughput with 25MHz clock
- 2 Comparators
- Expanded interrupt handler
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods and sockets
- Hardware enhanced UART, SMBus™ and SPI™ serial ports
- Four general purpose 16-bit counter/timers
- 16-bit Programmable counter array (PCA) with five capture/compare modules
- Real-time clock capability using PCA or timer and external clock source
- Internal oscillator - 24.5MHz with ±2% accuracy supports crystal-less UART operation
- External oscillator - Crystal, RC, C or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly - useful in Power saving modes
Applications
Industrial
Technical Specifications
C8051 Family C8051F31x Series Microcontrollers
25MHz
32Pins
29I/O's
1.25KB
-
3.6V
85°C
C8051
-
8051
8KB
LQFP
I2C, SPI, UART
-
2.7V
-40°C
Surface Mount
C8051F31x
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate