You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
115XOPT-EXP-EVB
Evaluation Kit, Si1133/53 Multi-Use Optical Sensor IC's, Proximity / Ambient Light / UV Light
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- 115XOPT-EXP-EVB
- Order Code:
- 2769164
- Technical Datasheet:
- 115XOPT-EXP-EVB Datasheet
Product Overview
- Si1133 sensor mounted with a demonstration light diffuser assembly (UV/ALS)
- Si1153-AA00, 2x2mm light sensor chip (proximity/ALS), board uses single 850nm LED for demonstration
- Si1153-AA00 light sensor (gesture/ALS), board uses 3x850nm LEDs spaced 50mm apart for demonstration
- Compatible with Silicon Labs EFM EVBs and optical sensors programmer kit
- Simplicity studio compatible
Applications
Sensing & Instrumentation
Contents
115xOPT-EXP-EVB board, USB cable.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sensor
- :
- Silicon Laboratories
- :
- Si1133, Si1153
- :
- Optical Sensor
- :
- Eval Board Si1133/53, USB cable
- :
- -
Technical Documents (1)
Only 8 Remaining
Product is no longer manufactured
7 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
1 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF30.60 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.