Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL32105BB215BV1
Order Code3529701
Product RangeSINAMICS V20
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 288.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 288.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL32105BB215BV1
Order Code3529701
Product RangeSINAMICS V20
Technical Datasheet
Control / Drive TypeConverter
Compatible Motor TypeAC Motors
Power Rating1.5kW
No. of PhasesSingle Phase
Output Current Max7.8A
Supply Frequency47Hz / 63Hz
IP RatingIP20
Supply Voltage Min200V
Supply Voltage Max240V
Product RangeSINAMICS V20
Product Overview
6SL32105BB215BV1 is a SINAMICS V20 series, single phase, AC motor speed controller.
- 1AC input phase, 200 to 240V -15% +10% line voltage
- 47 to 63Hz line frequency, 3AC output phase
- 230V IEC, 240V NEC rated voltage, 1.50kW (HO) rated power
- 7.80A (HO) rated current, 8KHz pulse frequency
- 0.72 λ power factor, 0.98 η efficiency, cULus, C-Tick (RCM) standards
- USS, Modbus RTU communication, 4 number standard digital inputs
- 1 number analogue outputs, 95% max relative humidity
- Wall mounting/side-by-side mounting, IP20/UL open type degree of protection
- Dimension is 91 x 160 x 147mm (W x H x D)
- Ambient temperature range from -10 to 60°C
Technical Specifications
Control / Drive Type
Converter
Power Rating
1.5kW
Output Current Max
7.8A
IP Rating
IP20
Supply Voltage Max
240V
Compatible Motor Type
AC Motors
No. of Phases
Single Phase
Supply Frequency
47Hz / 63Hz
Supply Voltage Min
200V
Product Range
SINAMICS V20
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4