You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BEAGLEBOARD 102110423

SBC, BeagleBone Black Industrial, AM3358BZCZ100, ARM Cortex-A8, 32bit, 512MB RAM, 4GB Flash

BEAGLEBOARD 102110423
BEAGLEBOARD 102110423
BEAGLEBOARD 102110423
BEAGLEBOARD 102110423
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
102110423
Order Code:
3520083

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
Sitara - AM335x

:
ARM

:
Cortex-A8

:
AM3358

:
Dev Board AM3358, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • BeagleBone® Black industrial based on Sitara AM3358 Processor
  • Sitara AM3358BZCZ100 1GHz, 2000 MIPS ARM Cortex-A8 32-Bit RISC microprocessor
  • Programmable real-time unit subsystem
  • 512MB DDR3L 800MHz SDRAM, 4GB eMMC memory
  • Operating temperature can span from -40°C to +85°C
  • PS65217C PMIC is used along with a separate LDO to provide power to the system
  • SD/MMC connector for microSD
  • Debug support: optional on-board 20-pin CTI JTAG, serial header
  • HS USB 2.0 client and host ports

Contents

BeagleBone Black industrial board, miniUSB to USB Type A cable, Quick start guide.

107 In stock

More stock available week commencing 11/9/23
Standard lead time for this product is 18 weeks.
More details

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF59.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF59.24
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --