Print Page
1,196 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.460 |
| 10+ | CHF 1.190 |
| 100+ | CHF 0.977 |
| 500+ | CHF 0.844 |
| 1000+ | CHF 0.782 |
| 2000+ | CHF 0.766 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
500A
Fuse Current
15A
Fuse Size Metric
6.3mm x 32mm
Product Range
SUT
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for 8020.0604
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003