Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXRBA44100
Order Code3108105
Product RangeOsiSense XR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXRBA44100
Order Code3108105
Product RangeOsiSense XR Series
Technical Datasheet
Limit Switch ActuatorDrive Shaft
Contact Configuration4PDT
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max-
Product RangeOsiSense XR Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Drive Shaft
Contact Current AC Max
3A
Operating Force Max
-
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
4PDT
Contact Voltage AC Max
240V
Product Range
OsiSense XR Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.682