Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 79.480 |
| 5+ | CHF 77.890 |
| 10+ | CHF 76.300 |
Product Information
Product Overview
XALD328 is a plastic, dark grey lid, 2 flush push buttons Ø22, marked UP ARROW / DOWN ARROW, 1 red mushroom Ø30, control station. Full compatibility with the Ø 22mm plastic push buttons, switches and pilot lights of the Harmony XB5 range. This Harmony XALD control station is ideal to control simple hoists. This dark grey control station enables machine builders to easily add control and signalling functionality on their machines, with permanent modifications or damage to their machine body. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69/IP66/IP69K, making it ideal for operation in harsh environments. It is also resistant to chemicals, offers double insulation.
- Complete, ready-to-install stations with 1 to 3 buttons for the most common functions
- Modular system and simple to cable universal range
- Possibility to add up to 3 NO or NC contact blocks per operating head
- Polycarbonate pre-drilled control stations
- 2 knock-outs for cable entry
- clamping capacity: <= 0.55in (14mm)
- Slow-break contact operation
- NEMA 13, NEMA 4X NEMA degree of protection
- IK03 conforming to IEC 62262 IK degree of protection
- Ambient air temperature for operation range from -40 to 70°C
Technical Specifications
SPST
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
PC (Polycarbonate)
To Be Advised
3 Position
-
Harmony XALD Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate