Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCDN20
Order Code2579240
Product RangeTeSys VARIO Series
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 30.650 |
| 10+ | CHF 30.040 |
| 20+ | CHF 29.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCDN20
Order Code2579240
Product RangeTeSys VARIO Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max11A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mounting Type-
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys VARIO Series
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
11A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
-
Product Range
TeSys VARIO Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177