Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22TA31
Order Code3111266
Product RangeZelio
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 142.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 142.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22TA31
Order Code3111266
Product RangeZelio
Technical Datasheet
Product RangeZelio
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max288VAC
Phase Type3 Phase
Power Consumption10VA
Phase Monitoring Range Min200VAC
Phase Monitoring Range Max240VAC
SVHCTo Be Advised
Product Overview
Zelio Control RM22TA asymmetry control relay allows monitoring of power supply circuits in 3-phase networks. It has 2 changeover contacts double pole double throw with a supply voltage of 200-240VAC. This modular 3-phase control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover
- Multi-function controller for wide choice selected in hard-wired logic automated systems
- Integral LED for indicating control status
Technical Specifications
Product Range
Zelio
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
288VAC
Power Consumption
10VA
Phase Monitoring Range Max
240VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
200VAC
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101