You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC LADS2

Auxiliary Contact Block, Time Delay, On, 1 NO + 1 NC, Screw Clamp Terminals

SCHNEIDER ELECTRIC LADS2
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LADS2
Order Code:
3621881
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TeSys Deca Contactor Accessory
Technical Datasheet:
LADS2   Datasheet
See all Technical Docs

Product Range Selector (TeSys Deca Contactor Accessory)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Schneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors

:
1NO-1NC

:
Front Mount

:
Screw Clamp

:
TeSys Deca Contactor Accessory

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

The LADS2 from Schneider Electric is a TeSys time delay auxiliary contact block with 1NO + 1NC pole contact composition. It is approved by CSA, UL, BS 4794, EN 60947-5-1, IEC 60947-5-1, NF C 63-140 and VDE 0660 standards.
  • Front mountable on-delay timer
  • Time delay range from 1sec to 30sec
  • Rated insulation voltage of 690V conforming to IEC 60947-5-1 standard
  • Rated operational voltage of 690VAC at 25Hz to 400Hz
  • Conventional free air thermal current of 10A at less than or equal to 60°C
  • Irms rated making capacity of 250A at <= 690VDC and 140A at <= 690VAC conforming to IEC 60947-5-1
  • Mechanical durability of 5Mcycles
  • Minimum switching current of 5mA and switching voltage of 17V
  • Operating ambient air temperature range from -5°C to 60°C
  • IP2x degree of protection conforming to VDE 0106

Applications

Automation & Process Control, Industrial

2 In stock Need more?

Standard lead time for this product is 4 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF91.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF91.55
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --