You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SAAME 59-610-002
Pocket Magnifier, Folding, 2.5x Magnification, 20mm Grid
- Manufacturer:
- SAAME SAAME
- Manufacturer Part No:
- 59-610-002
- Order Code:
- 1713778
- Technical Datasheet:
- 59-610-002 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Folding Magnifier
- :
- -
- :
- Circuit Boards, Photographs, Print Line Up, Surface Scratching
- :
- 2.5x
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Black anodised finish
- Folds flat for convenient carrying in pocket
- Printed metric scale on base 1mm graduations
- Supplied in plastic case
Applications
Maintenance & Repair
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF17.17 | |
5+ | CHF14.76 | |
10+ | CHF13.93 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.