Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.420 |
| 5+ | CHF 10.670 |
| 10+ | CHF 10.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
234-040 is a DIN 371 HSS machine tap.
- M4 nominal thread with 0.7mm thread pitch
- Core hole diameter of 3.3mm
- Shaft diameter of 4.5mm and shaft length of 13mm
- Right hand cutting direction
- Type C / 2 - 3 thread Form
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Thread Length
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008