Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No52-005
Order Code3377958
Product RangeRoughneck - Wire Brush Sets
Also Known AsGTIN UPC EAN: 0025997520058
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.390 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 7.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No52-005
Order Code3377958
Product RangeRoughneck - Wire Brush Sets
Also Known AsGTIN UPC EAN: 0025997520058
Overall Length-
Width-
Handle MaterialPlastic
Bristle Material-
Brush TypeFlat Hand
Product RangeRoughneck - Wire Brush Sets
SVHCNo SVHC (25-Jun-2025)
Product Overview
General purpose wire hand brushes for the removal of rust and oxidation from a variety of surfaces.
- 180mm Long soft-grip handles
- Contain one each of nylon, stainless steel and brass bristles
Technical Specifications
Overall Length
-
Handle Material
Plastic
Brush Type
Flat Hand
SVHC
No SVHC (25-Jun-2025)
Width
-
Bristle Material
-
Product Range
Roughneck - Wire Brush Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96035000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097