Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.830 |
| 10+ | CHF 2.480 |
| 50+ | CHF 2.050 |
| 100+ | CHF 1.840 |
| 250+ | CHF 1.700 |
| 500+ | CHF 1.580 |
| 1000+ | CHF 1.500 |
| 2500+ | CHF 1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH76363FV-E2
Order Code3010868
Technical Datasheet
Video Switching Configuration6:1
Bandwidth30MHz
Cross Talk-65dB
Supply Voltage Min2.8V
Supply Voltage Max5.5V
IC Case / PackageSSOP-B
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Video Switching Configuration
6:1
Cross Talk
-65dB
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Bandwidth
30MHz
Supply Voltage Min
2.8V
IC Case / Package
SSOP-B
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability