You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BD34301EKV-EVK-003
Evaluation Board, BD34301EKV, Stereo Audio DAC
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BD34301EKV-EVK-003
- Order Code:
- 3890282
- Technical Datasheet:
- BD34301EKV-EVK-003 Datasheet
Product Overview
- Power supply voltage (AVCC*1 4.5 to 5.5V, DVDDIO 3.0 to 3.6V, DVDD 1.4 to 1.6V)
- Operating temperature range from -25 to +85°C
- MUS-IC™ series
- Sampling frequency of 32KHz to 768KHz (PCM mode)
- 2 kinds of digital FIR filters (PCM mode)
- DSD 2.8MHz, 5.6MHz, 11.2MHz, 22.4MHz available
- Supports stereo mode (2ch) and mono mode (1ch)
- Selectable 4 device addresses (38h, 3Ah, 3Ch, 3Eh)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Rohm Semiconductor
- :
- BD34301EKV
- :
- Audio
- :
- Stereo Audio DAC
- :
- Evaluation Board BD34301EKV
- :
- -
Technical Documents (2)
1 In stock Need more?
1 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/3/24
Standard lead time for this product is 51 weeks.
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF910.51 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.