You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ZNL3-COM

Vector Network Analyser, PC Based, 5kHz to 3GHz, 3 Years, ZNL

ROHDE & SCHWARZ ZNL3-COM
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZNL3-COM
Order Code:
3549289
Product Range
ZNL
Technical Datasheet:
ZNL3-COM   Datasheet
See all Technical Docs

Product Range Selector (ZNL)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PC Based

:
5kHz to 3GHz


:
3 Years

:
ZNL


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 5KHz to 3GHz ZNL vector network analyser
  • Two-port vector network analyser for bidirectional measurements
  • Wide dynamic range of typical 130dB
  • Output power range from -40dBm to typical + 3dBm
  • Measurement bandwidths from 1Hz to 500KHz
  • (10.1") diagonal WXGA colour LCD with touchscreen
  • Fast access to standard functions such as print, save/open file, undo, redo, help
  • Simultaneous display of multiple measurement modes with MultiView function
  • Time domain analysis and distance-to-fault (DTF) measurements
Best Seller

1 In stock Need more?

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF23,326.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF23,326.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --