You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R&S NRX

RF Power Meter, 0Hz to 110GHz, 0.1fW to 30W

ROHDE & SCHWARZ R&S NRX
ROHDE & SCHWARZ R&S NRX
ROHDE & SCHWARZ R&S NRX
ROHDE & SCHWARZ R&S NRX
ROHDE & SCHWARZ R&S NRX
ROHDE & SCHWARZ R&S NRX
ROHDE & SCHWARZ R&S NRX
ROHDE & SCHWARZ R&S NRX
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S NRX
Order Code:
2991053
Technical Datasheet:
R&S NRX   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0Hz to 110GHz

:
0.1fW to 30W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (11)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Versatile, user-friendly (base unit) power meter with colour touch display supports up to four R&S®NRP power sensors and all sensor-dependent measurement functions. Measured values are displayed numerically or graphically depending on the measurement function. The high resolution graphical user interface allows simple, intuitive operation the base unit can be remotely controlled via Ethernet, GPIB or USB.
  • Intuitive operation with touch screen based GUI
  • 5" TFT colour display supports the intuitive window based operating concept
  • Straightforward numerical and graphical display of measured values, plus intuitive operation
  • Hardware interfaces for remote control and triggering
  • Flexible sensor interfaces
  • Power reflection measurements
  • Optional high-precision CW and pulse mode reference source module
  • Optional power reflection measurements with NRT-Zxx sensors
  • Color-coded key parameters and functions can be seen at a glance

Applications

Test & Measurement

Best Seller

1 In stock Need more?

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF3,043.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF3,043.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --