Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.760 |
10+ | CHF 3.510 |
25+ | CHF 3.350 |
50+ | CHF 3.080 |
100+ | CHF 2.980 |
Product Information
Product Overview
RC190xx is a PCIe gen5/6 fan-out buffer family with loss-of-signal indication. The RC190xx ultra-high performance fan-out buffers support PCIe Gen5 and Gen6. They provide a Loss-Of-Signal (LOS) output for system monitoring and redundancy. The devices also incorporate Power Down Tolerant (PDT) and Flexible Start-up Sequencing (FSS) features, easing system design. They can drive both source terminated and double terminated loads, operating up to 400MHz. The RC190xx devices offer higher output counts in smaller packages compared to earlier buffer families. It has low additive phase jitter (PCIe Gen5 additive phase jitter: 6fs RMS and PCIe Gen6 additive phase jitter: 4fs RMS). High-speed serial interface (SBI) supports output enable and device daisy-chaining. Extended operating temp provides robust thermal confidence. Applications include cloud/high-performance computing, nVME storage, networking, accelerators, computing and industrial.
- 16 PCIe outputs, <lt/>1.5ns maximum in-out propagation delay
- DB2000Q additive phase jitter of 10fs RMS
- Automatic Clock Parking (ACP) upon loss of CLKIN, selectable output slew rate via pin or SMBus
- 4-wire side-band interface, 9 selectable SMBus addresses, SMBus write protection
- Temperature range from -40 to +105?C, 3.3V?10% operation
- Ultra-low additive jitter meets/exceeds PCIe Gen5 design requirements
- Future-proof designs with PCIe Gen6-ready support
- Smaller package eases space constraints
- Buffers support both Common Clock (CC) and Independent Reference (IR) PCIe clock architectures
- Spread-spectrum tolerant, CLKIN accepts HCSL or LVDS signal levels
Technical Specifications
Fanout Buffer
16Outputs
3.63V
64Pins
105°C
-
No SVHC (21-Jan-2025)
400MHz
2.97V
VFQFPN
-40°C
RC190 Series
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate