Print Page
Image is for illustrative purposes only. Please refer to product description.
358 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.320 |
| 10+ | CHF 0.879 |
| 50+ | CHF 0.858 |
| 100+ | CHF 0.836 |
| 250+ | CHF 0.719 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F100ACASP#30
Order Code3941854
Technical Datasheet
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins30Pins
IC Case / PackageLSSOP
No. of I/O's26I/O's
InterfacesI2C, CSI, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/G1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
LSSOP
Interfaces
I2C, CSI, UART
ADC Channels
8Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
RL78
Operating Frequency Max
32MHz
No. of Pins
30Pins
No. of I/O's
26I/O's
RAM Memory Size
2KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/G1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001