You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DA14705-00000HZ2
MCU, Application Specific, 32 bit, 160 MHz, SoC, 1.5MB RAM, 2.9-4.75 V in, VFBGA-142, ARM Cortex-M33
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- DA14705-00000HZ2
- Order Code:
- 3972603
- Product Range
- SmartBond DA1470x Family Microcontrollers
- Technical Datasheet:
- DA14705-00000HZ2 Datasheet
Product Range Selector (SmartBond DA1470x Family Microcontrollers)
See all from this product rangeProduct Overview
- JEITA charger, boost DC-DC converter
- ARM cortex M0+ based sensor node controller for sensors manipulation
- Integrated charger and system Power Management Unit (PMU), SoC family with PMU and GPU
- Configurable MAC supporting Bluetooth® LE 5.2 and proprietary 2.4GHz protocols
- Ultra-low power voice activity detector (VAD), lowest power consumption to optimize battery life
- Multi-core system - CM33F as main application core and CM0+ as sensor node controller
- 32kHz upto 160MHz 32bit arm cortex-M33 with 8kB, 4-way associative cache, FPU and eight segments MPU
- Real time clock with 10ms resolution, 6 general purpose, 24bit up/down timers with PWM
- Highest level of integration to drive system cost down, A 2D GPU for advanced graphics processing
- 4 power supply pins for external devices DC-DC supported, integrated power path management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SmartBond DA1470x Family Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 32bit
- :
- 32bit
- :
- -
- :
- 160MHz
- :
- 1.5MB
- :
- 160MHz
- :
- 79I/O's
- :
- VFBGA
- :
- VFBGA
- :
- 142Pins
- :
- I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB
- :
- I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB
- :
- Bluetooth Low Energy
- :
- 4Channels
- :
- 2.9V
- :
- 10Bit
- :
- 4.75V
- :
- SoC
- :
- -40°C
- :
- DA1470x
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available to manufacturer lead time 17 weeks
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)