Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-101-00
Order Code2293314
Also Known As620002-000
Technical Datasheet
8,820 In Stock
3,070 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.630 |
10+ | CHF 1.250 |
100+ | CHF 1.040 |
250+ | CHF 1.020 |
500+ | CHF 0.978 |
1000+ | CHF 0.959 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-101-00
Order Code2293314
Also Known As620002-000
Technical Datasheet
Connector Type0
Internal Diameter4.55mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length17.25mm
Wire Gauge-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The D-101-00 is a 17mm blue SolderSleeve® Shield Terminator with transparent insulation sleeve provides encapsulation, inspectability and strain relief. This D-series prefluxed solder preform provides a controlled soldering process. One-piece design offers easy installation.
Applications
Industrial
Technical Specifications
Connector Type
0
Insulator Colour
Blue
Insulator Length
17.25mm
Product Range
-
Internal Diameter
4.55mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454