Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-09
Order Code3236542
Product RangeB-155 Series
176 In Stock
1,300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.220 |
10+ | CHF 3.010 |
100+ | CHF 2.810 |
250+ | CHF 2.590 |
500+ | CHF 2.390 |
1000+ | CHF 2.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-09
Order Code3236542
Product RangeB-155 Series
Connector Type0
Internal Diameter8.7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length35.5mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
35.5mm
Product Range
B-155 Series
Internal Diameter
8.7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001