Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68280NLT
Order Code4147624
Product RangePE-68XXXNL Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.840 |
| 10+ | CHF 2.580 |
| 25+ | CHF 2.470 |
| 50+ | CHF 2.400 |
| 100+ | CHF 2.240 |
| 300+ | CHF 2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68280NLT
Order Code4147624
Product RangePE-68XXXNL Series
Technical Datasheet
Turns Ratio1:1:100
Inductance14.8mH
Primary Current15A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary0.93ohm
DC Resistance Primary1150µohm
Transformer MountingSurface Mount
Transformer Terminals-
Product RangePE-68XXXNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1:100
Primary Current
15A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
1150µohm
Transformer Terminals
-
SVHC
To Be Advised
Inductance
14.8mH
ET Constant
-
DC Resistance Secondary
0.93ohm
Transformer Mounting
Surface Mount
Product Range
PE-68XXXNL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002924